Part Details for 1301500146 by Molex
Overview of 1301500146 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301500146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P1430
|
Newark | P&s 3P 4W 20A/3P 600V Recept |Molex 1301500146 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$166.8000 / $172.7800 | Buy Now |
DISTI #
2266-1301500146-ND
|
DigiKey | PWR ENT RCPT PIN & SLEEVE PNL Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$163.0300 | Buy Now |
DISTI #
1301500146-ND
|
DigiKey | PWR ENT RCPT PIN & SLEEVE PNL Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$255.0700 | Buy Now |
DISTI #
1301500146
|
Avnet Americas | Watertite Pin and Sleeve Receptacle with Flip Lid 3 Pole/4 Wire 600V Black - Bulk (Alt: 1301500146) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301500146
|
Mouser Electronics | AC Power Plugs & Receptacles P&S 3P 4W 20A/3P 600V RECEPT | 0 |
|
$157.2400 / $162.8700 | Order Now |
DISTI #
MOL130150-0146
|
Heilind Electronics | P&S 3P 4W 20A/3P 600V RECE 420R5W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
30733300
|
Verical | Conn Power RCP 3Power/1Ground POS ST Panel Mount 4 Terminal 1 Port Watertite® Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$144.2300 | Buy Now |
DISTI #
1301500146
|
Avnet Americas | Watertite Pin and Sleeve Receptacle with Flip Lid 3 Pole/4 Wire 600V Black - Bulk (Alt: 1301500146) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301500146
|
PEI Genesis | Mains Power Connector | 1 |
|
Buy Now | |
DISTI #
10208590
|
TestEquity LLC | Molex 1301500146 20 Amp Watertite Pin and Sleeve Receptacle with Flip Lid, 3 Pole/4 Wire, 600V, Black | 1 |
|
$151.4500 | Buy Now |
Part Details for 1301500146
1301500146 CAD Models
1301500146 Part Data Attributes:
|
1301500146
Molex
Buy Now
Datasheet
|
Compare Parts:
1301500146
Molex
PWR ENT RCPT PIN & SLEEVE PNL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |