Part Details for 1301500177 by Molex
Overview of 1301500177 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301500177
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P1558
|
Newark | P&s 3P4W 30A/3P 480 Rcpt Splpf |Molex 1301500177 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$263.7100 / $293.0300 | Buy Now |
DISTI #
2266-1301500177-ND
|
DigiKey | P&S 3P4W 30A/3P 480 RCPT SPLPF Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$214.0100 | Buy Now |
DISTI #
1301500177-ND
|
DigiKey | P&S 3P4W 30A/3P 480 RCPT SPLPF Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$334.8200 | Buy Now |
DISTI #
1301500177
|
Avnet Americas | 30A Watertite Pin and Sleeve Receptacle with Flip Lid 3 Pole/4 Wire 3-Phase 480V Red - Bulk (Alt: 1301500177) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301500177
|
Mouser Electronics | AC Power Plugs & Receptacles P&S 3P4W 30A/3P 480 RCPT SPLPF | 0 |
|
$221.0900 / $229.9900 | Order Now |
DISTI #
MOL130150-0177
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130150-0177 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16849425
|
Verical | Conn Power RCP 3Power/1Ground POS ST Panel Mount 4 Terminal 1 Port Watertite® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$189.3300 | Buy Now |
DISTI #
Molex 1301500177
|
PEI Genesis | AC Power Plugs & Receptacles | 2 |
|
Buy Now | |
DISTI #
10208600
|
TestEquity LLC | Molex 1301500177 30 Amp Watertite Pin and Sleeve Receptacle with Flip Lid, 3 Pole/4 Wire, 480V, Red | 2 |
|
$214.0700 | Buy Now |
Part Details for 1301500177
1301500177 CAD Models
1301500177 Part Data Attributes
|
1301500177
Molex
Buy Now
|
Compare Parts:
1301500177
Molex
|
Samacsys Manufacturer | Molex |