Part Details for 1301500178 by Molex
Overview of 1301500178 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301500178
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P1559
|
Newark | P&s 3P4W 30A/3Ph 250V Rec.splf |Molex 1301500178 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$186.7300 / $207.4900 | Buy Now |
DISTI #
1301500178-ND
|
DigiKey | P&S 3P4W 30A/3PH 250V REC.SPLF Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$237.0900 | Buy Now |
DISTI #
1301500178
|
Avnet Americas | Safeway Pin and Sleeve Receptacle with Flip Lid 3 Pole/4 Wire 250V Blue - Bulk (Alt: 1301500178) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301500178
|
Mouser Electronics | AC Power Plugs & Receptacles P&S 3P4W 30A/3PH 250V REC.SPLF | 0 |
|
$176.0300 / $195.6000 | Order Now |
DISTI #
MOL130150-0178
|
Heilind Electronics | P&S 3P4W 30A/3PH 250V REC. 430R9 | Americas - 0 in Stock |
|
Buy Now |