Part Details for 1301500179 by Molex
Overview of 1301500179 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301500179
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P1560
|
Newark | P&s 3P4W 30A/3Ph 250V Rec.splf |Molex 1301500179 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$249.1000 / $276.7900 | Buy Now |
DISTI #
2266-1301500179-ND
|
DigiKey | P&S 3P4W 30A/3PH 250V REC.SPLF Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$212.2600 | Buy Now |
DISTI #
1301500179-ND
|
DigiKey | P&S 3P4W 30A/3PH 250V REC.SPLF Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$332.0800 | Buy Now |
DISTI #
1301500179
|
Avnet Americas | Watertite Pin and Sleeve Receptacle with Flip Lid 3 Pole/4 Wire 250V Blue - Bulk (Alt: 1301500179) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301500179
|
Mouser Electronics | AC Power Plugs & Receptacles P&S 3P4W 30A/3PH 250V REC.SPLF | 0 |
|
$247.2000 / $276.7100 | Order Now |
DISTI #
MOL130150-0179
|
Heilind Electronics | P&S 3P4W 30A/3PH 250V REC. 430R9W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
30732758
|
Verical | Conn Power RCP 3Power/1Ground POS ST Panel Mount 4 Terminal 1 Port Watertite® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$187.7800 | Buy Now |
DISTI #
1301500179-MOL
|
TME | 1301500179 Min Qty: 1 | 1 |
|
$243.9985 / $243.9990 | Buy Now |
DISTI #
C1S549803672552
|
Chip1Stop | Connector Other RoHS: Compliant | 1 |
|
$245.0000 | Buy Now |
DISTI #
C1S549803678051
|
Chip1Stop | Connector Other RoHS: Compliant | 1 |
|
$226.0000 | Buy Now |
Part Details for 1301500179
1301500179 CAD Models
1301500179 Part Data Attributes
|
1301500179
Molex
Buy Now
Datasheet
|
Compare Parts:
1301500179
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |