Part Details for 1301500260 by Molex
Overview of 1301500260 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301500260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P2689
|
Newark | P&s 4P5W 30A/3Py347/600 Recept |Molex 1301500260 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$222.9600 / $262.0700 | Buy Now |
DISTI #
900-1301500260-ND
|
DigiKey | P&S 4P5W 30A/3PY347/600 RECEPT Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$303.5800 | Buy Now |
DISTI #
MOL130150-0260
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130150-0260 | Americas - 0 in Stock |
|
Buy Now |