Part Details for 1301500263 by Molex
Overview of 1301500263 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301500263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P2692
|
Newark | P&s 4P5W 30A/3P 120-208 Rec.sp |Molex 1301500263 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$232.6000 / $258.4400 | Buy Now |
DISTI #
1301500263-ND
|
DigiKey | P&S 4P5W 30A/3P 120-208 REC.SP Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$295.3000 | Buy Now |
DISTI #
1301500263
|
Avnet Americas | Safeway Pin and Sleeve Receptacle with Flip Lid 4 Pole/5 Wire 208V Blue - Bulk (Alt: 1301500263) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301500263
|
Mouser Electronics | AC Power Plugs & Receptacles P&S 4P5W 30A/3P 120-208 REC.SP | 0 |
|
$219.2600 / $243.6300 | Order Now |
DISTI #
MOL130150-0263
|
Heilind Electronics | P&S 4P5W 30A/3P 120-208 RE 530R9 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1301500263
1301500263 CAD Models
1301500263 Part Data Attributes:
|
1301500263
Molex
Buy Now
Datasheet
|
Compare Parts:
1301500263
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |