Part Details for 1301510013 by Molex
Overview of 1301510013 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301510013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24787-ND
|
DigiKey | ADAPTER 15A-125V TO 5-15R Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$62.1545 / $79.4500 | Buy Now |
DISTI #
1301510013
|
Avnet Americas | Super-Safeway Adapter NEMA 5-15R Receptacle - Female End 15A/125V Non-NEMA Plug - Male End 15A/125V Yellow - Bulk (Alt: 1301510013) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301510013
|
Mouser Electronics | AC Power Plugs & Receptacles ADAPTER 15A-125V TO 5-15R RoHS: Compliant | 2 |
|
$61.3200 / $79.7900 | Buy Now |
DISTI #
MOL130151-0013
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130151-0013 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130151-0013
|
TTI | AC Power Plugs & Receptacles SUPER-SAFEWAY ADAPTER NEMA5-15 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$58.1600 / $79.4500 | Buy Now |
DISTI #
1301510013
|
Avnet Americas | Super-Safeway Adapter NEMA 5-15R Receptacle - Female End 15A/125V Non-NEMA Plug - Male End 15A/125V Yellow - Bulk (Alt: 1301510013) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301510013
|
Avnet Americas | Super-Safeway Adapter NEMA 5-15R Receptacle - Female End 15A/125V Non-NEMA Plug - Male End 15A/125V Yellow - Bulk (Alt: 1301510013) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301510013
|
PEI Genesis | Circular Connector Adapter | 0 |
|
Buy Now |
Part Details for 1301510013
1301510013 CAD Models
1301510013 Part Data Attributes
|
1301510013
Molex
Buy Now
Datasheet
|
Compare Parts:
1301510013
Molex
ADAPTER 15A-125V TO 5-15R
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |