There are no models available for this part yet.
Overview of 1301510026 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301510026 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P6481
|
Newark | Adapter 2647-2547 |Molex 1301510026 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.2900 / $134.5900 | Buy Now | |
DISTI #
1301510026-ND
|
DigiKey | ADAPTER 2647-2547 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.6800 | Buy Now | |
DISTI #
1301510026
|
Avnet Americas | ADAPTER 2647-2547 - Bulk (Alt: 1301510026) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1301510026
|
Mouser Electronics | AC Power Plugs & Receptacles ADAPTER 2647-2547 | 0 |
|
$115.6600 / $126.8700 | Order Now | |
DISTI #
MOL130151-0026
|
Heilind Electronics | ADAPTER 2647-2547 1783 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
10208643
|
TestEquity LLC | Molex 1301510026 Super-Safeway Adapter NEMA 5-15 Receptacle - Female End 15A/125V, NEMA L5-20 Plug - Male End, 20A/125V | 0 |
|
$86.7500 | Buy Now |
CAD Models for 1301510026 by Molex
Part Data Attributes for 1301510026 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|