Part Details for 130153-0221 by Molex
Overview of 130153-0221 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL2510-221MEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 20%, 1109, | |
SLR1070-221KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1070-221 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Price & Stock for 130153-0221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57T2402
|
Newark | 20A.gfci W/ 50#12/3 Hubbel Plg & Outlet |Molex 130153-0221 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$668.1000 / $756.8300 | Buy Now |
DISTI #
1301530221
|
Avnet Americas | In-Line GFCI with Hubbel Plug and Portable Outlet Box 20A - Bulk (Alt: 1301530221) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ |