Part Details for 1301530023 by Molex
Overview of 1301530023 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301530023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6268
|
Newark | 15A Gfciauto25Ftmld 5-15 |Molex 1301530023 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$257.6400 | Buy Now |
DISTI #
2266-1301530023-ND
|
DigiKey | GFCI IN-LINE SPLICE 120V 25' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$214.9300 | Buy Now |
DISTI #
1301530023-ND
|
DigiKey | GFCI IN-LINE SPLICE 120V 25' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$331.6050 / $336.2800 | Buy Now |
DISTI #
1301530023
|
Avnet Americas | Super-Safeway In-Line Industrial GFCI Portable Single Phase Automatic Reset Molded NEMA 5-15 15A 120V 7.62m - Bulk (Alt: 1301530023) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301530023
|
Mouser Electronics | Power Outlet Strips 15A GFCIAUTO25FTMLD 5-15 | 0 |
|
$285.7100 / $312.6000 | Order Now |
DISTI #
MOL130153-0023
|
Heilind Electronics | 15A GFCIAUTO25FTMLD 5-15 15050-25A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
C1S516501332891
|
Chip1Stop | Cable Assembly Power 7.62m Power to Power Carton | 1 |
|
$228.0000 | Buy Now |
DISTI #
10208653
|
TestEquity LLC | Molex 1301530023 Super-Safeway In-Line Industrial GFCI, Portable, Single Phase, Automatic Reset, Molded NEMA 5-15, 15A, 120V, 7.62m (25.0 ft.) Cord Length | 1 |
|
$214.9900 | Buy Now |