Part Details for 1301530063 by Molex
Overview of 1301530063 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301530063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6305
|
Newark | 15A Gfcimanual25Ft14W/15W47 Watertightne |Molex 1301530063 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$336.9600 | Buy Now |
DISTI #
2266-1301530063-ND
|
DigiKey | 15A GFCIMANUAL25FT14W/15W47 WATE Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$307.5800 | Buy Now |
DISTI #
1301530063-ND
|
DigiKey | 15A GFCIMANUAL25FT14W/15W47 WATE Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$481.2200 | Buy Now |
DISTI #
1301530063
|
Avnet Americas | Super-Safeway In-Line Industrial GFCI Portable Single Phase Manual Reset NEMA 5-15 Plug and Connector 15A 120V 7.62m - Bulk (Alt: 1301530063) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301530063
|
Mouser Electronics | Power Outlet Strips 15A GFCIMANUAL25FT14W/15W47 WATERTIGHTNE | 0 |
|
$355.9700 | Order Now |
DISTI #
MOL130153-0063
|
Heilind Electronics | 15A GFCIMANUAL25FT14W/15W47 WA 15052-25M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
59857800
|
Verical | Ground Fault Circuit Interrupter Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$272.1000 | Buy Now |
DISTI #
10208683
|
TestEquity LLC | Molex 1301530063 Super-Safeway In-Line Industrial GFCI, Portable, Single Phase, Manual Reset, NEMA 5-15 Plug and Connector, 15A, 120V, 7.62m (25.0 ft.) Cord Length | 1 |
|
$307.6500 | Buy Now |