Part Details for 1301530071 by Molex
Overview of 1301530071 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301530071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6312
|
Newark | 15A. In-Line Gfci W/Plug &conn |Molex 1301530071 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$272.7100 | Buy Now |
DISTI #
2266-1301530071-ND
|
DigiKey | 15A. IN-LINE GFCI W/PLUG &CONN Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$234.8100 | Buy Now |
DISTI #
1301530071-ND
|
DigiKey | 15A. IN-LINE GFCI W/PLUG &CONN Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$367.3600 | Buy Now |
DISTI #
1301530071
|
Avnet Americas | 15A. IN-LINE GFCI W/PLUG &CONN - Bulk (Alt: 1301530071) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301530071
|
Mouser Electronics | Power Outlet Strips 15A. IN-LINE GFCI W/PLUG &CONN | 0 |
|
$265.3100 / $265.3200 | Order Now |
DISTI #
MOL130153-0071
|
Heilind Electronics | 15A. IN-LINE GFCI W/PLUG & 15053-2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
59857342
|
Verical | Cable Assembly 12/3 SJTW 0.61m Power to Power 3 to 3 POS M-F Safeway Carton Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$207.7300 | Buy Now |
DISTI #
1301530071
|
Avnet Americas | 15A. IN-LINE GFCI W/PLUG &CONN - Bulk (Alt: 1301530071) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10208688
|
TestEquity LLC | Molex 1301530071 Safeway Right-Angle Commercial GFCI, Permanent Mount, Single Phase, Manual Reset, Outlet Box, NEMA 5-15 Double Duplex, 15A, 120V, 0.61m (2.0 ft.) Cord Length | 1 |
|
$234.8700 | Buy Now |
Part Details for 1301530071
1301530071 CAD Models
1301530071 Part Data Attributes:
|
1301530071
Molex
Buy Now
|
Compare Parts:
1301530071
Molex
|
Samacsys Manufacturer | Molex |