Part Details for 1301530081 by Molex
Overview of 1301530081 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301530081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6324
|
Newark | 15A Gfci Plug W/Dual Duplex |Molex 1301530081 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$361.3500 | Buy Now |
DISTI #
2266-1301530081-ND
|
DigiKey | GFCI OUTLET BOX 125V 25' Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$329.3300 | Buy Now |
DISTI #
1301530081-ND
|
DigiKey | GFCI OUTLET BOX 125V 25' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$515.2600 | Buy Now |
DISTI #
1301530081
|
Avnet Americas | Safeway Right-Angle Commercial GFCI Permanent Mount Single Phase Manual Reset Outlet Box NEMA 5-15 Double Duplex with Flip Lids 15A 120V 7.62m Cord Length - Bulk (Alt: 1301530081) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301530081
|
Mouser Electronics | Power Outlet Strips 15A GFCI PLUG W/DUAL DUPLEX | 0 |
|
$457.9800 / $472.3000 | Order Now |
DISTI #
MOL130153-0081
|
Heilind Electronics | 15A GFCI PLUG W/DUAL DUPLEX 15053W-25 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
59857445
|
Verical | Cable Assembly 12/3 SJTW 7.62m 3 POS Power to 3 POS Power M-F Carton Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$291.3400 | Buy Now |
DISTI #
1301530081
|
Avnet Americas | Safeway Right-Angle Commercial GFCI Permanent Mount Single Phase Manual Reset Outlet Box NEMA 5-15 Double Duplex with Flip Lids 15A 120V 7.62m Cord Length - Bulk (Alt: 1301530081) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301530081
|
Avnet Americas | Safeway Right-Angle Commercial GFCI Permanent Mount Single Phase Manual Reset Outlet Box NEMA 5-15 Double Duplex with Flip Lids 15A 120V 7.62m Cord Length - Bulk (Alt: 1301530081) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10208697
|
TestEquity LLC | Molex 1301530081 Safeway Right-Angle Commercial GFCI, Permanent Mount, Single Phase, Manual Reset, Outlet Box, NEMA 5-15 Double Duplex with Flip Lids, 15A, 120V, 7.62m (25.0 ft.) Cord Length | 1 |
|
$329.4000 | Buy Now |
Part Details for 1301530081
1301530081 CAD Models
1301530081 Part Data Attributes:
|
1301530081
Molex
Buy Now
|
Compare Parts:
1301530081
Molex
|
Samacsys Manufacturer | Molex |