Part Details for 1301530094 by Molex
Overview of 1301530094 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301530094
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6334
|
Newark | 15A Gfci Plugmanu2Ft3X 5-15 |Molex 1301530094 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$114.4500 / $114.6600 | Buy Now |
DISTI #
2266-1301530094-ND
|
DigiKey | GFCI PLUG 125V 2' Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$104.4800 | Buy Now |
DISTI #
1301530094-ND
|
DigiKey | GFCI PLUG 125V 2' Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$163.4600 | Buy Now |
DISTI #
1301530094
|
Avnet Americas | Super-Safeway Right-Angle Industrial GFCI Portable Single Phase Manual Reset Molded NEMA 5-15 Tri-Tap 15A 120V 0.61m - Bulk (Alt: 1301530094) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301530094
|
Mouser Electronics | Power Outlet Strips 15A GFCI PLUGMANU2FT3X 5-15 | 0 |
|
$143.5800 / $156.6400 | Order Now |
DISTI #
MOL130153-0094
|
Heilind Electronics | 15A GFCI PLUGMANU2FT3X 5-15 15054-1TTM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301530094
|
Avnet Americas | Super-Safeway Right-Angle Industrial GFCI Portable Single Phase Manual Reset Molded NEMA 5-15 Tri-Tap 15A 120V 0.61m - Bulk (Alt: 1301530094) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10208708
|
TestEquity LLC | Molex 1301530094 Super-Safeway Right-Angle Industrial GFCI, Portable, Single Phase, Manual Reset, Molded NEMA 5-15 Tri-Tap, 15A, 120V, 0.61m (2.0 ft.) Cord Length | 2 |
|
$104.5100 | Buy Now |
Part Details for 1301530094
1301530094 CAD Models
1301530094 Part Data Attributes:
|
1301530094
Molex
Buy Now
|
Compare Parts:
1301530094
Molex
|
Samacsys Manufacturer | Molex |