Part Details for 1301530116 by Molex
Overview of 1301530116 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301530116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6650
|
Newark | 20A. In-Line Gfci W/Plug &conn |Molex 1301530116 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$313.7700 / $335.8900 | Buy Now |
DISTI #
1301530116-ND
|
DigiKey | GFCI IN-LINE SPLICE 120V 25' Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$330.0600 | Buy Now |
DISTI #
1301530116
|
Avnet Americas | Safeway In-Line Commercial GFCI Permanent Mount Single Phase Manual Reset NEMA 5-20 20A 120V 7.62m - Bulk (Alt: 1301530116) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301530116
|
Mouser Electronics | Power Outlet Strips 20A. IN-LINE GFCI W/PLUG &CONN | 0 |
|
$317.6000 / $330.0600 | Order Now |
DISTI #
MOL130153-0116
|
Heilind Electronics | 20A. IN-LINE GFCI W/PLUG & 20051-25 | Americas - 0 in Stock |
|
Buy Now |