Part Details for 1301530130 by Molex
Overview of 1301530130 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301530130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6663
|
Newark | 20A/120V Inline Gfcimanu25Ft Watertitene |Molex 1301530130 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$367.4100 | Buy Now |
DISTI #
1301530130-ND
|
DigiKey | 20A/120V INLINE GFCIMANU25FT WAT Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$632.5900 | Buy Now |
DISTI #
1301530130
|
Avnet Americas | Super-Safeway In-Line Industrial GFCI Portable Single Phase Manual Reset 7.62m - Bulk (Alt: 1301530130) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301530130
|
Mouser Electronics | Power Outlet Strips 20A/120V INLINE GFCIMANU25FT WATERTITENE | 0 |
|
$497.2200 / $510.1600 | Order Now |
DISTI #
MOL130153-0130
|
Heilind Electronics | 20A/120V INLINE GFCIMANU25FT W 20052-25M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301530130
|
Avnet Americas | Super-Safeway In-Line Industrial GFCI Portable Single Phase Manual Reset 7.62m - Bulk (Alt: 1301530130) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301530130
|
Avnet Americas | Super-Safeway In-Line Industrial GFCI Portable Single Phase Manual Reset 7.62m - Bulk (Alt: 1301530130) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |