Part Details for 1301530144 by Molex
Overview of 1301530144 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301530144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6674
|
Newark | 20A. In-Line Gfci |Molex 1301530144 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$112.0200 / $137.7100 | Buy Now |
DISTI #
91B3037
|
Newark | Gfci, Field Attachable, Gfci Type:Field Attachable, Gfci Plug Type:-, Gfci Receptacle Type:-, Current Rating:20A, Voltage Rating:120Vac, Cord Length - Imperial:-, Cord Length - Metric:-, Product Range:Safeway 130153 Series |Molex 1301530144 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.1500 | Buy Now |
DISTI #
2266-20054-ND
|
DigiKey | SMA, FLANGE MOUNT, DC-18 GHZ, 2 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$93.3900 | Buy Now |
DISTI #
1301530144-ND
|
DigiKey | GFCI PERMANENT SPLICE 120V Min Qty: 1 Lead time: 27 Weeks Container: Bag |
3 In Stock |
|
$134.2100 / $147.2000 | Buy Now |
DISTI #
1301530144
|
Avnet Americas | Safeway User Attachable GFCI In-Line Manual Reset Non-Corded 20A 120V - Bulk (Alt: 1301530144) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301530144
|
Mouser Electronics | Power Outlet Strips PLUG/ECTOR IN-LINE GFCI 15A RoHS: Not Compliant | 0 |
|
$116.7600 / $129.8000 | Order Now |
DISTI #
MOL130153-0144
|
Heilind Electronics | 20A. IN-LINE GFCI 20054 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
17078252
|
Verical | Safe-T-Check User Attachable GFCI In-Line, Manual Reset, Non-Corded, 20A, 120V Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$79.3100 / $82.6100 | Buy Now |
DISTI #
130153-0144
|
TTI | Power Outlet Strips SAFEWAY USER ATTACH INLIN GFCI Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$107.1600 / $113.7200 | Buy Now |
DISTI #
1301530144-MOL
|
TME | 1301530144 Min Qty: 1 | 10 |
|
$92.7579 / $107.3675 | Buy Now |
Part Details for 1301530144
1301530144 CAD Models
1301530144 Part Data Attributes
|
1301530144
Molex
Buy Now
|
Compare Parts:
1301530144
Molex
|
Samacsys Manufacturer | Molex |