Part Details for 1301530191 by Molex
Overview of 1301530191 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301530191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8219
|
Newark | 30A/240V Inline Gfcimanual6Ft Super-Safe |Molex 1301530191 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$456.5200 | Buy Now |
DISTI #
1301530191-ND
|
DigiKey | 30A/240V INLINE GFCIMANUAL6FT SU Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$637.5700 | Buy Now |
DISTI #
1301530191
|
Avnet Americas | 30A/240V INLINE GFCIMANUAL6FT SUPER-SAFE - Bulk (Alt: 1301530191) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301530191
|
Mouser Electronics | Power Outlet Strips 30A/240V INLINE GFCIMANUAL6FT SUPER-SAFE | 0 |
|
$495.8200 / $531.2800 | Order Now |
DISTI #
MOL130153-0191
|
Heilind Electronics | 30A/240V INLINE GFCIMANUAL6FT 30053-6M | Americas - 0 in Stock |
|
Buy Now |