There are no models available for this part yet.
Overview of 1301530215 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1301530215 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57T2406
|
Newark | 20A Gfci Manual2.25Ft.ttap W/125V 15A Pl |Molex 1301530215 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$407.0800 / $477.0500 | Buy Now | |
DISTI #
1301530215-ND
|
DigiKey | 20A GFCI MANUAL2.25FT.TTAP W/125 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$770.9000 | Buy Now | |
DISTI #
1301530215
|
Avnet Americas | - Bulk (Alt: 1301530215) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1301530215
|
Mouser Electronics | Power Outlet Strips 20A GFCI MANUAL2.25FT.TTAP W/125V 15A PL | 0 |
|
$685.2000 / $706.6400 | Order Now | |
DISTI #
MOL130153-0215
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130153-0215 | Americas - 0 in Stock |
|
Buy Now |