Part Details for 1301530227 by Molex
Overview of 1301530227 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301530227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57T2407
|
Newark | 20051-0M W/1547 Connector |Molex 1301530227 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$240.1600 / $281.4300 | Buy Now |
DISTI #
1301530227-ND
|
DigiKey | 20051-0M W/1547 CONNECTOR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$486.6200 | Buy Now |
DISTI #
1301530227
|
Avnet Americas | Super-Safeway In-Line Industrial GFCI Portable Single Phase Manual Reset Flying Lead (Primary) Single NEMA 5-15 Receptacle (Secondary) 15A 120V 0.61m - Bulk (Alt: 1301530227) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301530227
|
Mouser Electronics | Power Outlet Strips 20051-0M W/1547 CONNECTOR | 0 |
|
$395.9400 / $406.4800 | Order Now |
DISTI #
MOL130153-0227
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130153-0227 | Americas - 0 in Stock |
|
Buy Now |