There are no models available for this part yet.
Overview of 1301530264 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1301530264 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1301530264-ND
|
DigiKey | 30A/120V INLINE GFCIMANU2FT SUPE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$542.9800 | Buy Now | |
DISTI #
1301530264
|
Avnet Americas | Super-Safeway Fixed Mount Manual Reset Flying Leads 30A 120V 0.61m Wire Length - Bulk (Alt: 1301530264) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1301530264
|
Mouser Electronics | Power Outlet Strips 30A/120V INLINE GFCIMANU2FT SUPER-SAFEWA | 0 |
|
$482.6200 / $497.7200 | Order Now | |
DISTI #
MOL130153-0264
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130153-0264 | Americas - 0 in Stock |
|
Buy Now |
CAD Models for 1301530264 by Molex
Part Data Attributes for 1301530264 by Molex
1301530264
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
1301530264MolexVS
-