Part Details for 1301530277 by Molex
Overview of 1301530277 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301530277
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1301530277-ND
|
DigiKey | 20A/240V INLINE GFCIMANUAL2F FLN Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$424.8500 | Buy Now |
DISTI #
1301530277
|
Avnet Americas | - Bulk (Alt: 1301530277) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301530277
|
Mouser Electronics | Molex 20A/240V INLINE GFCIMANUAL2F FLNGLDS BLK | 0 |
|
$392.7400 / $423.8600 | Order Now |
DISTI #
MOL130153-0277
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130153-0277 | Americas - 0 in Stock |
|
Buy Now |