Part Details for 1301550041 by Molex
Overview of 1301550041 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301550041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0601
|
Newark | Connector 50A 3P4W 250Dc/600Ac Replaceme |Molex 1301550041 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$189.4000 | Buy Now |
DISTI #
2266-1301550041-ND
|
DigiKey | CONNECTOR 50A 3P4W 250DC/600AC Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$162.8500 | Buy Now |
DISTI #
1301550041-ND
|
DigiKey | CONNECTOR 50A 3P4W 250DC/600AC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$212.3100 | Buy Now |
DISTI #
1301550041
|
Avnet Americas | Connector Power Receptacle 3 Position Straight Panel Mount 4 Terminal 1 Port - Bulk (Alt: 1301550041) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301550041
|
Mouser Electronics | AC Power Plugs & Receptacles CONNECTOR 50A 3P4W 250DC/600AC REPLACEME | 0 |
|
$192.5000 / $192.5200 | Order Now |
DISTI #
MOL130155-0041
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130155-0041 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 1301550041
|
PEI Genesis | Mains Power Connector | 2 |
|
Buy Now | |
DISTI #
10208797
|
TestEquity LLC | Molex 1301550041 Safeway Connector with Locking Blade, 3 Pole/4 Wire, Non-NEMA, 600V AC/250V DC | 2 |
|
$162.8900 | Buy Now |
Part Details for 1301550041
1301550041 CAD Models
1301550041 Part Data Attributes
|
1301550041
Molex
Buy Now
Datasheet
|
Compare Parts:
1301550041
Molex
CONNECTOR 50A 3P4W 250DC/600AC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |