Part Details for 1301550105 by Molex
Overview of 1301550105 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301550105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P3773
|
Newark | Watertite Plug - 50 Amp 3P4W50A125/250V |Molex 1301550105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$264.8200 / $294.2600 | Buy Now |
DISTI #
1301550105-ND
|
DigiKey | PWR ENT PLUG NON-NEMA STR SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$353.0400 | Buy Now |
DISTI #
1301550105
|
Avnet Americas | Watertite Plug with Locking Blade 3 Position/4 Wire Non-NEMA 250V Cord Grip Body Size F5 - Bulk (Alt: 1301550105) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301550105
|
Mouser Electronics | AC Power Plugs & Receptacles WATERTITE PLUG - 50 AMP 3P4W50A125/250V | 0 |
|
$249.6400 / $277.3900 | Order Now |
DISTI #
MOL130155-0105
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130155-0105 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
32139320
|
Verical | Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite® Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$183.9800 / $199.6300 | Buy Now |
DISTI #
1301550105
|
Avnet Americas | Watertite Plug with Locking Blade 3 Position/4 Wire Non-NEMA 250V Cord Grip Body Size F5 - Bulk (Alt: 1301550105) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301550105
|
PEI Genesis | Mains Power Connector | 7 |
|
Buy Now | |
DISTI #
10208809
|
TestEquity LLC | Molex 1301550105 Watertite Extreme Plug with Locking Blade, 3 Pole/4 Wire, Non-NEMA, 250V, Cord Grip Body Size F5 | 7 |
|
$214.9600 | Buy Now |
Part Details for 1301550105
1301550105 CAD Models
1301550105 Part Data Attributes:
|
1301550105
Molex
Buy Now
Datasheet
|
Compare Parts:
1301550105
Molex
PWR ENT PLUG NON-NEMA STR SCREW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |