Part Details for 1301550109 by Molex
Overview of 1301550109 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301550109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P4021
|
Newark | Weatherproof Cover - B Size Forb-Size3-W |Molex 1301550109 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$100.8100 / $115.8000 | Buy Now |
DISTI #
2266-6703-ND
|
DigiKey | Board Connector Adapter, 68 Cont Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$85.1500 | Buy Now |
DISTI #
1301550109-ND
|
DigiKey | WEATHERPROOF COVER - B SIZE FORB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$131.3730 / $133.2200 | Buy Now |
DISTI #
1301550109
|
Avnet Americas | Watertite Replacement Cover for FS/FD Box NEMA 5-15 Single 20A Locking 3-Hole Connector Insert Yellow - Bulk (Alt: 1301550109) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301550109
|
Mouser Electronics | AC Power Plugs & Receptacles WEATHERPROOF COVER B SIZE FORB-SIZE3-W RoHS: Compliant | 0 |
|
$108.9500 / $117.2800 | Order Now |
DISTI #
MOL130155-0109
|
Heilind Electronics | WEATHERPROOF COVER - B SIZE FO 6703 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130155-0109
|
TTI | AC Power Plugs & Receptacles WATERTITE REPL COVER FS/FD BOX Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$102.7600 / $107.8900 | Buy Now |
DISTI #
1301550109-MOL
|
TME | 1301550109 Min Qty: 1 | 1 |
|
$97.9173 / $97.9190 | Buy Now |
DISTI #
C1S516503065142
|
Chip1Stop | Watertite Covers for FS/FD Box NEMA 5 15 Single 20A Locking 3 Hole Connector Insert Yellow RoHS: Compliant | 1 |
|
$90.3000 | Buy Now |
DISTI #
C1S516502075249
|
Chip1Stop | Watertite Covers for FS/FD Box NEMA 5 15 Single 20A Locking 3 Hole Connector Insert Yellow RoHS: Compliant | 1 |
|
$98.8000 | Buy Now |
Part Details for 1301550109
1301550109 CAD Models
1301550109 Part Data Attributes
|
1301550109
Molex
Buy Now
|
Compare Parts:
1301550109
Molex
|
Samacsys Manufacturer | Molex |