Part Details for 1301550122 by Molex
Overview of 1301550122 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301550122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P5760
|
Newark | Connector 50A 3P4W 250Dc/600Ac Replaceme |Molex 1301550122 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.4000 | Buy Now |
DISTI #
2266-1301550122-ND
|
DigiKey | CONNECTOR 50A 3P4W 250DC/600AC Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$162.8500 | Buy Now |
DISTI #
1301550122-ND
|
DigiKey | CONNECTOR 50A 3P4W 250DC/600AC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$212.3100 | Buy Now |
DISTI #
1301550122
|
Avnet Americas | CONNECTOR 50A 3P4W 250DC/600AC REPLACEME - Bulk (Alt: 1301550122) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301550122
|
Mouser Electronics | AC Power Plugs & Receptacles CONNECTOR 50A 3P4W 250DC/600AC REPLACEME | 0 |
|
$192.5000 / $192.5200 | Order Now |
DISTI #
MOL130155-0122
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130155-0122 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1301550122
1301550122 CAD Models
1301550122 Part Data Attributes
|
1301550122
Molex
Buy Now
Datasheet
|
Compare Parts:
1301550122
Molex
CONNECTOR 50A 3P4W 250DC/600AC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |