Part Details for 1301550123 by Molex
Overview of 1301550123 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301550123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9927
|
Newark | Plug 50A 3P4W 250Dc/600Ac Replacement-Us |Molex 1301550123 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$159.0300 / $176.7100 | Buy Now |
DISTI #
2266-1301550123-ND
|
DigiKey | PLUG 50A 3P4W 250DC/600AC Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$129.0500 | Buy Now |
DISTI #
1301550123-ND
|
DigiKey | PLUG 50A 3P4W 250DC/600AC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$168.2600 | Buy Now |
DISTI #
1301550123
|
Avnet Americas | PLUG 50A 3P4W 250DC/600AC REPLACEMENT-US - Bulk (Alt: 1301550123) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301550123
|
Mouser Electronics | AC Power Plugs & Receptacles PLUG 50A 3P4W 250DC/600AC REPLACEMENT-US | 0 |
|
$158.3000 / $167.4600 | Order Now |
DISTI #
MOL130155-0123
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130155-0123 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301550123-MOL
|
TME | 1301550123 Min Qty: 1 | 1 |
|
$148.3910 / $148.3936 | Buy Now |
DISTI #
C1S549803576364
|
Chip1Stop | Connector Other RoHS: Compliant | 1 |
|
$136.0000 | Buy Now |
DISTI #
C1S549803563634
|
Chip1Stop | Connector Other RoHS: Compliant | 1 |
|
$136.0000 | Buy Now |
DISTI #
10208816
|
TestEquity LLC | Molex 1301550123 Safeway Plug, 3 Pole/4 Wire, Non-NEMA Locking, 600V AC/250V DC | 1 |
|
$129.0800 | Buy Now |
Part Details for 1301550123
1301550123 CAD Models
1301550123 Part Data Attributes
|
1301550123
Molex
Buy Now
Datasheet
|
Compare Parts:
1301550123
Molex
PLUG 50A 3P4W 250DC/600AC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |