Part Details for 1301550131 by Molex
Overview of 1301550131 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301550131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P5391
|
Newark | Connector 50A 2P3W 125V Californiastyle |Molex 1301550131 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.0100 / $169.2700 | Buy Now |
DISTI #
900-1301550131-ND
|
DigiKey | CONNECTOR 50A 2P3W 125V CALIFORN Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$196.0700 | Buy Now |
DISTI #
538-1301550131
|
Mouser Electronics | Molex CONNECTOR 50A 2P3W 125V CALIFORNIASTYLE | 0 |
|
$175.1500 / $196.0600 | Order Now |
DISTI #
MOL130155-0131
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130155-0131 | Americas - 0 in Stock |
|
Buy Now |