Part Details for 1301550135 by Molex
Overview of 1301550135 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301550135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P5395
|
Newark | Receptacle 50A 3P4W 125/250V Californias |Molex 1301550135 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$160.4000 / $160.7000 | Buy Now |
DISTI #
2266-1301550135-ND
|
DigiKey | RECEPTACLE 50A 3P4W 125/250V Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$129.3700 | Buy Now |
DISTI #
1301550135-ND
|
DigiKey | RECEPTACLE 50A 3P4W 125/250V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$168.6800 | Buy Now |
DISTI #
1301550135
|
Avnet Americas | Safeway Single Receptacle with California Style Locking Blade 3 Position/4 Wire Non-NEMA 125/250V - Bulk (Alt: 1301550135) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301550135
|
Mouser Electronics | AC Power Plugs & Receptacles RECEPTACLE 50A 3P4W 125/250V CALIFORNIAS RoHS: Compliant | 4 |
|
$153.9200 / $163.7800 | Buy Now |
DISTI #
MOL130155-0135
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130155-0135 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130155-0135
|
TTI | AC Power Plugs & Receptacles SAFEWAY SNGLE REC CA STYLE LCK Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$155.6700 | Buy Now |
DISTI #
10208819
|
TestEquity LLC | Molex 1301550135 Safeway Single Receptacle with California Style Locking Blade, 3 Pole/4 Wire, Non-NEMA, 125/250V | 3 |
|
$129.4000 | Buy Now |