Part Details for 1301550155 by Molex
Overview of 1301550155 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301550155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24799-ND
|
DigiKey | PWR ENT PLUG NON-NEMA STR SCREW Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$246.8480 / $274.2800 | Buy Now |
DISTI #
1301550155
|
Avnet Americas | Watertite Plug with California Style Locking Blade 2 Pole/3 Wire Non-NEMA 250V Cord Grip Body Size F5 Yellow - Bulk (Alt: 1301550155) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301550155
|
Mouser Electronics | AC Power Plugs & Receptacles PLUG WATERTITE 50A 2P3W 250V RoHS: Compliant | 1 |
|
$243.0100 / $269.4700 | Buy Now |
DISTI #
130155-0155
|
TTI | AC Power Plugs & Receptacles WATERTITE PLG 2P/3W CA STYLE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$229.1600 | Buy Now |
DISTI #
1301550155
|
Avnet Americas | Watertite Plug with California Style Locking Blade 2 Pole/3 Wire Non-NEMA 250V Cord Grip Body Size F5 Yellow - Bulk (Alt: 1301550155) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301550155
|
Avnet Americas | Watertite Plug with California Style Locking Blade 2 Pole/3 Wire Non-NEMA 250V Cord Grip Body Size F5 Yellow - Bulk (Alt: 1301550155) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1301550155
1301550155 CAD Models
1301550155 Part Data Attributes
|
1301550155
Molex
Buy Now
Datasheet
|
Compare Parts:
1301550155
Molex
PLUG WATERTITE 50A 2P3W 250V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |