Part Details for 1301550157 by Molex
Overview of 1301550157 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301550157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P5415
|
Newark | Plug 50A 3P4W 3Phase 250V Californiastyl |Molex 1301550157 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.0500 / $155.5000 | Buy Now |
DISTI #
1301550157-ND
|
DigiKey | PLUG 50A 3P4W 3PHASE 250V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$154.4400 | Buy Now |
DISTI #
1301550157
|
Avnet Americas | Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 1301550157) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301550157
|
Mouser Electronics | AC Power Plugs & Receptacles PLUG 50A 3P4W 3PHASE 250V CALIFORNIASTYL RoHS: Compliant | 0 |
|
$153.5400 | Order Now |
DISTI #
MOL130155-0157
|
Heilind Electronics | PLUG 50A 3P4W 3PHASE 250V CALIFORNIASTYL,OLD P/N CS8365N | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130155-0157
|
TTI | AC Power Plugs & Receptacles SAFEWAY PLUG 3P/4W CA STYLE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$131.7300 / $138.3100 | Buy Now |
DISTI #
1301550157
|
Avnet Americas | Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 1301550157) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301550157
|
Avnet Americas | Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 1301550157) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301550157
|
PEI Genesis | Mains Power Connector | 0 |
|
Buy Now | |
DISTI #
10208830
|
TestEquity LLC | Molex 1301550157 Safeway Plug with California Style Locking Blade, 3 Pole/4 Wire, Non-NEMA, 250V | 0 |
|
$118.4800 | Buy Now |
Part Details for 1301550157
1301550157 CAD Models
1301550157 Part Data Attributes
|
1301550157
Molex
Buy Now
Datasheet
|
Compare Parts:
1301550157
Molex
PLUG 50A 3P4W 3PHASE 250V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |