Part Details for 1301550183 by Molex
Overview of 1301550183 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301550183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P7217
|
Newark | Receptacle 30 Amp Shipyardconnector |Molex 1301550183 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$597.0400 | Buy Now |
DISTI #
2266-1301550183-ND
|
DigiKey | RECEPTACLE 30 AMP SHIPYARDCONNEC Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$478.1700 | Buy Now |
DISTI #
1301550183-ND
|
DigiKey | RECEPTACLE 30 AMP SHIPYARDCONNEC Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$779.2900 | Buy Now |
DISTI #
1301550183
|
Avnet Americas | Connector Power Receptacle 4 Position Straight Cable Mount 4 Terminal 1 Port - Bulk (Alt: 1301550183) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301550183
|
Mouser Electronics | DC Power Cords RECEPTACLE 30 AMP SHIPYARDCONNECTOR | 0 |
|
$562.8100 / $562.8200 | Order Now |
DISTI #
MOL130155-0183
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130155-0183 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301550183-MOL
|
TME | 1301550183 Min Qty: 1 | 1 |
|
$494.8612 / $549.8450 | Buy Now |
DISTI #
C1S549803562839
|
Chip1Stop | Connector Power | 1 |
|
$476.0000 | Buy Now |
DISTI #
C1S549803563759
|
Chip1Stop | Connector Power | 1 |
|
$496.0000 | Buy Now |
DISTI #
10208839
|
TestEquity LLC | Molex 1301550183 Woodhead Heavy Duty, Molded Multi-Pin Receptacle, 30A, Removable Pin for Fuse Replacement | 1 |
|
$478.2800 | Buy Now |