There are no models available for this part yet.
Overview of 1301550187 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1301550187 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16P7221
|
Newark | Receptaclein257In 60 Amp Shipyardconnect |Molex 1301550187 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$684.1300 | Buy Now | |
DISTI #
1301550187-ND
|
DigiKey | RECEPTACLEIN257IN 60 AMP SHIPYAR Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$892.9700 | Buy Now | |
DISTI #
1301550187
|
Avnet Americas | Connector Power Receptacle 4 Position Straight Cable Mount 4 Terminal 1 Port - Bulk (Alt: 1301550187) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1301550187
|
Mouser Electronics | DC Power Cords RECEPTACLEIN257IN 60 AMP SHIPYARDCONNECT | 0 |
|
$644.9100 / $644.9200 | Order Now | |
DISTI #
MOL130155-0187
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130155-0187 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
10208841
|
TestEquity LLC | Molex 1301550187 Woodhead Heavy Duty, Molded Multi-Pin Receptacle, 60A, Removable Pin for Fuse Replacement | 0 |
|
$548.0500 | Buy Now |
CAD Models for 1301550187 by Molex
Part Data Attributes for 1301550187 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
MAINS POWER CONNECTOR
|