Part Details for 1301550190 by Molex
Overview of 1301550190 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301550190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301550190-ND
|
DigiKey | FEMALE PLUG,SHIPYARD CONNECTOR 3 Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$551.5220 | Buy Now |
DISTI #
1301550190
|
Avnet Americas | Woodhead Heavy Duty Molded Multi-Pin Connector 30A 6/4 SOOW Cable 1.83m Cord Length - Bulk (Alt: 1301550190) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301550190
|
Mouser Electronics | DC Power Cords FEMALE PLUG,SHIPYARD CONNECTOR 30A | 0 |
|
$478.2500 | Order Now |
DISTI #
MOL130155-0190
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130155-0190 | Americas - 0 in Stock |
|
Buy Now |