Part Details for 1302262287 by Molex
Overview of 1302262287 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1302262287
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1302262287-ND
|
DigiKey | CORD, #14/3C SJOW CBL 300V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9000 | Buy Now |
DISTI #
1302262287
|
Avnet Americas | - Bulk (Alt: 1302262287) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1302262287
|
Mouser Electronics | Multi-Conductor Cables CORD, #14/3C SJOW CBL 300V | 0 |
|
$9.1900 | Order Now |
DISTI #
MOL130226-2287
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130226-2287 | Americas - 0 in Stock |
|
Buy Now |