Part Details for 1302263165 by Molex
Overview of 1302263165 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1302263165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC6790
|
Newark | Assy, Brush Holder Sr300 |Molex 1302263165 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.3000 / $46.7600 | Buy Now |
DISTI #
1302263165-ND
|
DigiKey | ASSY, BRUSH HOLDER SR300 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$49.1633 / $61.0300 | Buy Now |
DISTI #
1302263165
|
Avnet Americas | Brush Holder Assembly for 35 A Swivel Base - Bulk (Alt: 1302263165) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1302263165
|
Mouser Electronics | Wire Ducting & Raceways ASSY, BRUSH HOLD ER SR300 RoHS: Compliant | 0 |
|
$44.8600 / $51.6100 | Order Now |
DISTI #
MOL130226-3165
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130226-3165 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10209021
|
TestEquity LLC | Molex 1302263165 Wire Ducting & Raceways Assembly, Brush Hold Er Sr300 | 0 |
|
$39.0100 | Buy Now |