Part Details for 1302292 (ALTERNATE: 1302292) by RS Pro
Overview of 1302292 (ALTERNATE: 1302292) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1302292 (ALTERNATE: 1302292)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71080844
|
RS | Red Panel Mount Indicator, 12V dc, 14mm Mounting Hole Size, Lead Wires, IP67 | RS PRO 1302292 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 4 |
|
$9.2100 / $12.0400 | Buy Now |