Part Details for 130244-0203 by Molex
Overview of 130244-0203 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-333MXD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, SMD | |
MOS6020-334 | Coilcraft Inc | General Purpose Inductor, 330uH, 1 Element, SMD |
Price & Stock for 130244-0203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC6849
|
Newark | Solarspec Socket 14Awg 600V 15A/Molex |Molex 130244-0203 (Alternate Part Number: 884982278226 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 / $5.4100 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 1 POS Crimp ST Cable Mount SolarSpec™ Bag RoHS: Compliant |
711 Partner Stock |
|
$2.8900 / $5.1600 | Buy Now |
DISTI #
1302440203-MOL
|
TME | 130244-0203 Min Qty: 11 | 711 |
|
$3.3014 / $3.9851 | Buy Now |
DISTI #
C1S516500567700
|
Chip1Stop | Conn Housing F 1 POS Crimp ST Cable Mount SolarSpec? Bag RoHS: Compliant | 711 |
|
$3.2900 / $3.8500 | Buy Now |
|
Master Electronics | Conn Housing F 1 POS Crimp ST Cable Mount SolarSpec™ Bag RoHS: Compliant |
711 Partner Stock |
|
$2.8900 / $5.1600 | Buy Now |
DISTI #
10151457
|
TestEquity LLC | Molex 130244-0203 SolarSpec Socket 14AWG 600V 15A | 711 |
|
$3.6300 | Buy Now |
Part Details for 130244-0203
130244-0203 CAD Models
130244-0203 Part Data Attributes
|
130244-0203
Molex
Buy Now
|
Compare Parts:
130244-0203
Molex
|
Samacsys Manufacturer | Molex |