Part Details for 13027/1 by Bulgin
Overview of 13027/1 by Bulgin
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13027/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C2532
|
Newark | Insertion Tool, 26-22Awg, For Use With:Buccaneer 4, 6, 8 Pole Connectors, Product Range:400 Series, Colour:Red, Contact Rating:5A Rohs Compliant: Na |Bulgin Limited 13027/1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$10.9100 / $13.1100 | Buy Now |
DISTI #
15J3050
|
Newark | Insertion/ Extraction Tool Tip, 12 Pole, For Use With:Buccaneer 400 Series Contacts, Product Range:400 Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Na |Bulgin Limited 13027/1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 182 |
|
$9.8800 / $15.5500 | Buy Now |
DISTI #
708-1101-ND
|
DigiKey | TOOL INSERTION FOR 5A CONT RED Min Qty: 1 Lead time: 22 Weeks Container: Box |
70 In Stock |
|
$13.7684 / $16.3500 | Buy Now |
DISTI #
157-13027/1
|
Mouser Electronics | Extraction, Removal & Insertion Tools INSERTION/EXTRA TOOL RoHS: Compliant | 51 |
|
$10.5500 / $15.0200 | Buy Now |
DISTI #
V99:2348_20351778
|
Arrow Electronics | Insertion/Extraction Tool 3, 9,12 And 25 Pole Crimp Contacts Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1821 | Americas - 125 |
|
$0.3885 / $1.6059 | Buy Now |
DISTI #
70098924
|
RS | Insertion/Extraction Tool, Cable Support, 25 Way Contacts, Buccaneer | Bulgin 13027/1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 90 |
|
$4.5500 | Buy Now |
DISTI #
BLG13027/1
|
Heilind Electronics | INSERTION TOOL | Americas - 72 in Stock |
|
$13.7419 / $14.2000 | Buy Now |
|
Onlinecomponents.com | Insertion/Extraction Tool 4,6, and 8 pole contacts. RoHS: Compliant |
184 In Stock |
|
$10.7500 / $14.0700 | Buy Now |
DISTI #
28992762
|
Verical | Insertion/Extraction Tool 3, 9,12 And 25 Pole Crimp Contacts Min Qty: 4 Package Multiple: 1 Date Code: 1821 | Americas - 125 |
|
$1.6059 | Buy Now |
DISTI #
16974189
|
Verical | Insertion/Extraction Tool 3, 9,12 And 25 Pole Crimp Contacts Min Qty: 5 Package Multiple: 1 | Americas - 92 |
|
$12.0800 / $12.5300 | Buy Now |
Part Details for 13027/1
13027/1 CAD Models
13027/1 Part Data Attributes:
|
13027/1
Bulgin
Buy Now
|
Compare Parts:
13027/1
Bulgin
|
Samacsys Manufacturer | Bulgin |