There are no models available for this part yet.
Overview of 1304R1C5.5XW by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1304R1C5.5XW by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93K2242
|
Newark | Fus 5.5Kv Mv R-Rated 4R Ext He/Box |Littelfuse 1304R1C5.5XW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$495.8500 / $594.9900 | Buy Now | |
DISTI #
576-1304R1C5.5XW
|
Mouser Electronics | Specialty Fuses V A Limiting 5.5kV Hookeye RoHS: Not Compliant | 0 |
|
$472.7100 / $567.2400 | Order Now | |
Onlinecomponents.com | Fus 5.5Kv Mv R-Rated 4R Ext & He RoHS: Compliant | 0 |
|
$836.8500 / $886.3000 | Buy Now | ||
DISTI #
1304R1C5.5XW
|
TTI | Specialty Fuses V A Limiting 5.5kV Hookeye Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | ||
Ozdisan Elektronik | FUSE CARTRIDGE 130A 5.5KVAC | 0 |
|
$1,163.5483 / $1,186.8192 | RFQ |
CAD Models for 1304R1C5.5XW by Littelfuse Inc
Part Data Attributes for 1304R1C5.5XW by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
Related Parts for 1304R1C5.5XW
-
1304R1C5.5XElectric Fuses
-
1.5SMC47ATransient Suppressors
-
130230Terminals and Terminal Blocks
-
151KD53Non-linear Resistors
-
1432726-1Power/Signal Relays
-
1241.6634.1124000Pushbutton Switches
-
10AX066K2F40E2LGField Programmable Gate Arrays
-
1478609-6Snap Acting/Limit Switches
-
1100IDOther Optoelectronics