Part Details for 1304R1C8.25W by Littelfuse Inc
Overview of 1304R1C8.25W by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2677-AL | Coilcraft Inc | SMPS Transformer, 25W | |
FA2901-AL | Coilcraft Inc | SMPS Transformer, 25W | |
FA2900-AL | Coilcraft Inc | SMPS Transformer, 25W |
Price & Stock for 1304R1C8.25W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2244
|
Newark | Fus 8.25Kv Mv R-Rated 4R Hookeye/Box |Littelfuse 1304R1C8.25W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$606.9700 / $728.3300 | Buy Now |
DISTI #
576-1304R1C8.25W
|
Mouser Electronics | Specialty Fuses V A Limiting 8.25kV Hookeye RoHS: Not Compliant | 0 |
|
$578.6400 / $694.3500 | Order Now |
|
Onlinecomponents.com | Fus 8.25Kv Mv R-Rated 4R Hookeye RoHS: Compliant | 0 |
|
$997.4600 / $1,056.4000 | Buy Now |
DISTI #
1304R1C8.25W
|
TTI | Specialty Fuses V A Limiting 8.25kV Hookeye Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 130A 8.25KVAC | 0 |
|
$1,386.7913 / $1,414.5271 | RFQ |