Part Details for 13051.0-03 by STEGO
Overview of 13051.0-03 by STEGO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10130513-201LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connector, Receptacle, Right Angle, 5 Row, Press-Fit, 30 Position | |
10106813-051112LF | Amphenol Communications Solutions | 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 50 positions, Standard length with pegs and hold-downs, Half of mated height equals 2 mm |
Price & Stock for 13051.0-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12R2490
|
Newark | Fan Heater, 950W, 230Vac, Panel Mount, Voltage Rating Vac:230V, Output Power:950W, External Height - Metric:99Mm, External Width - Metric:168Mm, External Depth - Metric:182Mm, External Height - Imperial:3.9" Rohs Compliant: Yes |Stego 13051.0-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$503.6200 / $677.8600 | Buy Now |