Part Details for 130743-1 by TE Connectivity
Overview of 130743-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130743-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6567
|
Newark | Contact, Socket, 18Awg, Crimp Rohs Compliant: Yes |Te Connectivity 130743-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
130743-1
|
Avnet Americas | Contact SKT Solder ST Thru-Hole - Bulk (Alt: 130743-1) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days Container: Bulk | 155 Factory Stock |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 250 Lead time: 32 Weeks Container: Box | 0Box |
|
$7.4400 | Buy Now |
DISTI #
AMP130743-1
|
Heilind Electronics | CONTACT ASSY, SOCKET, SZ 16, L | Americas - 0 in Stock |
|
$8.5295 | Buy Now |
|
Onlinecomponents.com | Socket Contact - Gold Finish - Crimp - 18 to 22 AWG - Machined Type. RoHS: Compliant |
970 In Stock |
|
$8.3500 / $14.1900 | Buy Now |
DISTI #
130743-1
|
TTI | Headers & Wire Housings CONTACT SOCKET 16 Min Qty: 1250 Package Multiple: 250 Container: Each | Americas - 0 |
|
$8.3400 | Buy Now |
DISTI #
AMP130743-1
|
Interstate Connecting Components | CONTACT ASSY, SOCKET, SZ 16, L | 0 |
|
$8.5295 | Buy Now |
DISTI #
130743-1
|
Avnet Abacus | Contact SKT Solder ST Thru-Hole (Alt: 130743-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
130743-1
|
Avnet Abacus | Contact SKT Solder ST Thru-Hole (Alt: 130743-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Socket Contact - Gold Finish - Crimp - 18 to 22 AWG - Machined Type. RoHS: Compliant |
970 In Stock |
|
$8.3500 / $14.1900 | Buy Now |
Part Details for 130743-1
130743-1 CAD Models
130743-1 Part Data Attributes
|
130743-1
TE Connectivity
Buy Now
|
Compare Parts:
130743-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |