Part Details for 130774-0051-MS by ITT Interconnect Solutions
Overview of 130774-0051-MS by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2005-151MEC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
PFL1005-102MR | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
XFL2005-103MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 130774-0051-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | D Sub Conn, Rcpt, Dc, Pcb, D Sub Connector Type: Standard, Gender: Receptacle, Product Range: D*mm Series, No. Of... |
50 In Stock |
|
$40.8400 / $68.6300 | Buy Now |
|
Master Electronics | D Sub Conn, Rcpt, Dc, Pcb, D Sub Connector Type: Standard, Gender: Receptacle, Product Range: D*mm Series, No. Of... |
50 In Stock |
|
$40.8400 / $68.6300 | Buy Now |