There are no models available for this part yet.
Overview of 130774-0091-MS by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-102 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2009-102ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 130774-0091-MS by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | D-Sub Plug - Male Pins - 25 Position - 2 Rows - 7.5A - 3 (DB, B) Shell - Solder Termination - Panel Mount, Through Hole, Right Angle. |
50 In Stock |
|
$27.2900 / $59.8000 | Buy Now | ||
Master Electronics | D-Sub Plug - Male Pins - 25 Position - 2 Rows - 7.5A - 3 (DB, B) Shell - Solder Termination - Panel Mount, Through Hole, Right Angle. |
50 In Stock |
|
$27.2900 / $59.8000 | Buy Now |