Part Details for 130775-0011 MS by ITT Interconnect Solutions
Overview of 130775-0011 MS by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQA0011DNS#G1 | Renesas Electronics Corporation | N-Channel MOSFET | |
AT25EU0011A-SSHN-T | Renesas Electronics Corporation | 1 Mbit Ultra-low Energy Serial Flash Memory | |
R7S910011CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip |
Price & Stock for 130775-0011 MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6360
|
Newark | D Sub Conn, Rcpt, Dd, Solder Cup, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:D*mm Series, No. Of Contacts:50Contacts, D Sub Shell Size:Dd, Contact Termination Type:Solder Cup, Connector Mounting:Panel Mount |Itt Cannon 130775-0011 MS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M24308/1-27Z
|
TTI | D-Sub MIL Spec Connectors Socket Cont, Solder Zinc,5 ,50 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 39 In Stock |
|
$35.9500 | Buy Now |