Part Details for 130775-0043 MS by ITT Interconnect Solutions
Overview of 130775-0043 MS by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130775-0043 MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6382
|
Newark | D Sub Conn, Rcpt, Dc, Pcb, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:D*mm Series, No. Of Contacts:37Contacts, D Sub Shell Size:Dc, Contact Termination Type:Solder, Contact Material:Copper Alloy |Itt Cannon 130775-0043 MS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M24308/23-4Z
|
TTI | D-Sub MIL Spec Connectors Socket, Std Density Zinc,4 ,37 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$17.2900 / $30.1500 | Buy Now |