Part Details for 130775-0045 MS by ITT Interconnect Solutions
Overview of 130775-0045 MS by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAJ240045A20DNP#HC3 | Renesas Electronics Corporation | 2 to 4 Series Li-ion Battery Fuel Gauge IC | |
10045509-104LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 10.8mm Guide Pin Coplanar low profile. | |
10045597-107LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 10.8mm Guide module receptacle low profile. |
Price & Stock for 130775-0045 MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6384
|
Newark | D Sub Conn, R/A Rcpt, Dd, Pcb, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:D*mm Series, No. Of Contacts:50Contacts, D Sub Shell Size:Dd, Contact Termination Type:Solder, Contact Material:Copper Alloy |Itt Cannon 130775-0045 MS RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |