Part Details for 130775-0122 MS by ITT Interconnect Solutions
Overview of 130775-0122 MS by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
MLC1260-122MXC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
SER2010-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 130775-0122 MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M24308/3-3Z
|
TTI | D-Sub MIL Spec Connectors Pin Cont,Gen.,Solder Zinc,3 ,25 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 816 In Stock |
|
$16.4600 / $20.6500 | Buy Now |
DISTI #
130775-0122 MS
|
Avnet Abacus | Conn D Subminiature PL 25 POS B Shell Size 2.84mm Solder Cup ST Panel Mount (Alt: 130775-0122 MS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |