Part Details for 130776-0007 MS by ITT Interconnect Solutions
Overview of 130776-0007 MS by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
CS-DSDHD15MF0-007.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft |
Price & Stock for 130776-0007 MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6418
|
Newark | D Sub Conn, Plug, De, 9Pos, Crimp, D Sub Connector Type:Standard, Gender:Plug, Product Range:D*mam Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Crimp, Connector Mounting:Cable Mount |Itt Cannon 130776-0007 MS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M24308/4-1Z
|
TTI | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Zinc,1 ,9 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1733 In Stock |
|
$8.6400 / $14.3700 | Buy Now |